Panasonic DMA501010R Dual PNP Transistor, 50 V, 5-Pin SMini5 F3 B
- RS Stock No.:
- 168-3695
- Mfr. Part No.:
- DMA501010R
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-3695
- Mfr. Part No.:
- DMA501010R
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Transistor Type | PNP | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | SMini5 F3 B | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 150 mW | |
| Transistor Configuration | Common Emitter | |
| Maximum Emitter Base Voltage | -7 V | |
| Pin Count | 5 | |
| Number of Elements per Chip | 2 | |
| Dimensions | 2 x 1.25 x 0.6mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Transistor Type PNP | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type SMini5 F3 B | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 150 mW | ||
Transistor Configuration Common Emitter | ||
Maximum Emitter Base Voltage -7 V | ||
Pin Count 5 | ||
Number of Elements per Chip 2 | ||
Dimensions 2 x 1.25 x 0.6mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- MY
