Panasonic DRC2523Y0L NPN Digital Transistor, 50 V, 3-Pin Mini3 G3 B
- RS Stock No.:
- 168-3618
- Mfr. Part No.:
- DRC2523Y0L
- Brand:
- Panasonic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-3618
- Mfr. Part No.:
- DRC2523Y0L
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Transistor Type | NPN | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | Mini3 G3 B | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 200 mW | |
| Transistor Configuration | Single | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Typical Resistor Ratio | 0.22 | |
| Dimensions | 2.9 x 1.5 x 1.1mm | |
| Typical Input Resistor | 2.2 kΩ | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Transistor Type NPN | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type Mini3 G3 B | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 200 mW | ||
Transistor Configuration Single | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Typical Resistor Ratio 0.22 | ||
Dimensions 2.9 x 1.5 x 1.1mm | ||
Typical Input Resistor 2.2 kΩ | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- MY
