Panasonic, DRC2114E0L NPN Digital Transistor, 100 mA 50 V 10 kΩ, Ratio Of 1, 3-Pin Mini3 G3 B

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-3497
Mfr. Part No.:
DRC2114E0L
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Transistor Type

NPN

Maximum Collector Emitter Voltage

50 V

Package Type

Mini3 G3 B

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Minimum DC Current Gain

35

Transistor Configuration

Single

Pin Count

3

Number of Elements per Chip

1

Typical Resistor Ratio

1

Dimensions

2.9 x 1.5 x 1.1mm

Typical Input Resistor

10 kΩ

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
MY