ROHM QS5W2TR Dual NPN Transistor, 6 A, 50 V, 5-Pin SOT-25T

Unavailable
RS will no longer stock this product.
RS Stock No.:
168-2077
Mfr. Part No.:
QS5W2TR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Transistor Type

NPN

Maximum DC Collector Current

6 A

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-25T

Mounting Type

Surface Mount

Maximum Power Dissipation

1.25 W

Maximum Collector Base Voltage

50 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

320 MHz

Pin Count

5

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Dimensions

3 x 1.8 x 0.9mm

Devices integrating two transistors are available in ultra-compact packages, suitable for various applications such as pre-amplifier differential amplification circuits, high-frequency oscillattors, driver ICs and so forth.

Compact complex bipolar power transistor
For DC-DC converter
Small Surface Mount Package
Pb Free
Applications:
Portable Data Terminal
Coin Processing Machines
Digital Multimeter: Handy Type
PLC (Programmable Logic Controller)
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Smart Meter
Embedded PC
X-ray Inspection Machine for Security
Surveillance Camera
Intercom / Baby Monitor
Surveillance Camera for Network
Fingerprint Authentication Device
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Display for EMS
Digital Multimeter: Bench Type
Solar Power Inverters