ROHM DTA114YUAT106 PNP Transistor, 100 mA, 3-Pin SOT-323
- RS Stock No.:
- 168-2002
- Mfr. Part No.:
- DTA114YUAT106
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-2002
- Mfr. Part No.:
- DTA114YUAT106
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 100 mA | |
| Package Type | SOT-323 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 200 mW | |
| Transistor Configuration | Single | |
| Maximum Operating Frequency | 250 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 2.1 x 1.35 x 0.9mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Transistor Type PNP | ||
Maximum DC Collector Current 100 mA | ||
Package Type SOT-323 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 200 mW | ||
Transistor Configuration Single | ||
Maximum Operating Frequency 250 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 2.1 x 1.35 x 0.9mm | ||
Maximum Operating Temperature +150 °C | ||
These are the standard products of "digital transistors".
Standard digital transistor
Built-In Biasing Resistors
Small Surface Mount Package
Pb Free
Applications:
Portable Data Terminal
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
PLC (Programmable Logic Controller)
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Smart Meter
Embedded PC
X-ray Inspection Machine for Security
Surveillance Camera
Intercom / Baby Monitor
Surveillance Camera for Network
Machine Vision Camera for Industrial
Fingerprint Authentication Device
GFCI(Ground Fault Circuit Interrupter)
Display for EMS
Digital Multimeter: Bench Type
Solar Power Inverters
Built-In Biasing Resistors
Small Surface Mount Package
Pb Free
Applications:
Portable Data Terminal
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
PLC (Programmable Logic Controller)
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
POS (Point Of Sales System)
Electric Bike
Smart Meter
Embedded PC
X-ray Inspection Machine for Security
Surveillance Camera
Intercom / Baby Monitor
Surveillance Camera for Network
Machine Vision Camera for Industrial
Fingerprint Authentication Device
GFCI(Ground Fault Circuit Interrupter)
Display for EMS
Digital Multimeter: Bench Type
Solar Power Inverters
