onsemi BCP51 PNP Transistor, -1.5 A, -45 V, 3 + Tab-Pin SOT-223

Stock information currently inaccessible
RS Stock No.:
166-3386
Mfr. Part No.:
BCP51
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Transistor Type

PNP

Maximum DC Collector Current

-1.5 A

Maximum Collector Emitter Voltage

-45 V

Package Type

SOT-223 (SC-73)

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Transistor Configuration

Single

Maximum Collector Base Voltage

-45 V

Maximum Emitter Base Voltage

-5 V

Pin Count

3 + Tab

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

6.5 x 3.5 x 1.6mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy