onsemi FJB5555TM NPN Transistor, 5 A, 400 V, 3-Pin D2PAK (TO-263)

Stock information currently inaccessible
RS Stock No.:
166-3045
Mfr. Part No.:
FJB5555TM
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

5 A

Maximum Collector Emitter Voltage

400 V

Package Type

D2PAK (TO-263)

Mounting Type

Surface Mount

Maximum Power Dissipation

100 W

Transistor Configuration

Single

Maximum Collector Base Voltage

1050 V

Maximum Emitter Base Voltage

14 V

Maximum Operating Frequency

1 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

10.67 x 9.65 x 4.83mm

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy