onsemi PN2907BU PNP Transistor, -800 mA, -40 V, 3-Pin TO-92

Stock information currently inaccessible
RS Stock No.:
166-2949
Mfr. Part No.:
PN2907BU
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Transistor Type

PNP

Maximum DC Collector Current

-800 mA

Maximum Collector Emitter Voltage

-40 V

Package Type

TO-92

Mounting Type

Through Hole

Maximum Power Dissipation

625 mW

Minimum DC Current Gain

100

Transistor Configuration

Single

Maximum Collector Base Voltage

-60 V

Maximum Emitter Base Voltage

-5 V

Maximum Operating Frequency

1 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

5.2 x 4.19 x 5.33mm

Maximum Operating Temperature

+150 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy