onsemi NZT902 NPN Transistor, 3 A, 90 V, 3 + Tab-Pin SOT-223

Stock information currently inaccessible
RS Stock No.:
166-2842
Mfr. Part No.:
NZT902
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Transistor Type

NPN

Maximum DC Collector Current

3 A

Maximum Collector Emitter Voltage

90 V

Package Type

SOT-223

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Transistor Configuration

Single

Maximum Collector Base Voltage

120 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

100 MHz

Pin Count

3 + Tab

Number of Elements per Chip

1

Dimensions

6.5 x 3.5 x 1.6mm

Maximum Operating Temperature

+150 °C