onsemi NZT560A NPN Transistor, 3 A, 60 V, 3 + Tab-Pin SOT-223

Stock information currently inaccessible
RS Stock No.:
166-2838
Mfr. Part No.:
NZT560A
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Transistor Type

NPN

Maximum DC Collector Current

3 A

Maximum Collector Emitter Voltage

60 V

Package Type

SOT-223

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Transistor Configuration

Single

Maximum Collector Base Voltage

80 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

100 MHz

Pin Count

3 + Tab

Number of Elements per Chip

1

Dimensions

6.5 x 3.5 x 1.6mm

Maximum Operating Temperature

+150 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy