onsemi BC546A-ML NPN Transistor, 100 mA, 65 V, 3-Pin TO-92
- RS Stock No.:
- 166-1839
- Mfr. Part No.:
- BC546ATA
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 166-1839
- Mfr. Part No.:
- BC546ATA
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 100 mA | |
| Maximum Collector Emitter Voltage | 65 V | |
| Package Type | TO-92 | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 500 mW | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 80 V | |
| Maximum Emitter Base Voltage | 6 V | |
| Maximum Operating Frequency | 300 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 4.58 x 3.86 x 4.58mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type NPN | ||
Maximum DC Collector Current 100 mA | ||
Maximum Collector Emitter Voltage 65 V | ||
Package Type TO-92 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 500 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 80 V | ||
Maximum Emitter Base Voltage 6 V | ||
Maximum Operating Frequency 300 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 4.58 x 3.86 x 4.58mm | ||
