Nexperia PMMT491A,215 NPN Transistor, 1 A, 40 V, 3-Pin SOT-23

Stock information currently inaccessible
RS Stock No.:
166-1474
Mfr. Part No.:
PMMT491A,215
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Transistor Type

NPN

Maximum DC Collector Current

1 A

Maximum Collector Emitter Voltage

40 V

Package Type

SOT-23 (TO-236AB)

Mounting Type

Surface Mount

Maximum Power Dissipation

250 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

40 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

150 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

1 x 3 x 1.4mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy