Infineon BCR142WH6327XTSA1 NPN Digital Transistor, 100 mA, 50 V, 3-Pin SOT-323
- RS Stock No.:
- 166-0939
- Mfr. Part No.:
- BCR142WH6327XTSA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 166-0939
- Mfr. Part No.:
- BCR142WH6327XTSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 100 mA | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | SOT-323 (SC-70) | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 250 mW | |
| Minimum DC Current Gain | 70 | |
| Transistor Configuration | Single | |
| Maximum Emitter Base Voltage | 10 V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 2 x 1.25 x 0.8mm | |
| Maximum Operating Temperature | +150 °C | |
| Typical Input Resistor | 22 kΩ | |
| Typical Resistor Ratio | 0.47 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Transistor Type NPN | ||
Maximum DC Collector Current 100 mA | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type SOT-323 (SC-70) | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 250 mW | ||
Minimum DC Current Gain 70 | ||
Transistor Configuration Single | ||
Maximum Emitter Base Voltage 10 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 2 x 1.25 x 0.8mm | ||
Maximum Operating Temperature +150 °C | ||
Typical Input Resistor 22 kΩ | ||
Typical Resistor Ratio 0.47 | ||
- COO (Country of Origin):
- MY
