Nexperia PDTC123EU,115 NPN Digital Transistor, 50 V, 3-Pin UMT
- RS Stock No.:
- 166-0370
- Mfr. Part No.:
- PDTC123EU,115
- Brand:
- Nexperia
Stock information currently inaccessible
- RS Stock No.:
- 166-0370
- Mfr. Part No.:
- PDTC123EU,115
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Transistor Type | NPN | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | UMT | |
| Mounting Type | Surface Mount | |
| Transistor Configuration | Single | |
| Maximum Emitter Base Voltage | 10 V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 2.2 x 1.35 x 1mm | |
| Typical Resistor Ratio | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Typical Input Resistor | 2.2 kΩ | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Transistor Type NPN | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type UMT | ||
Mounting Type Surface Mount | ||
Transistor Configuration Single | ||
Maximum Emitter Base Voltage 10 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Typical Resistor Ratio 1 | ||
Maximum Operating Temperature +150 °C | ||
Typical Input Resistor 2.2 kΩ | ||
- COO (Country of Origin):
- NL
