Diodes Inc BC847BV-7 Dual NPN Transistor, 100 mA, 45 V, 6-Pin SOT-563

Stock information currently inaccessible
RS Stock No.:
165-8671
Mfr. Part No.:
BC847BV-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

45 V

Package Type

SOT-563

Mounting Type

Surface Mount

Maximum Power Dissipation

150 mW

Transistor Configuration

Isolated

Maximum Collector Base Voltage

50 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

100 MHz

Pin Count

6

Number of Elements per Chip

2

Dimensions

1.7 x 1.25 x 0.6mm

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy