Nexperia PBSS4350SS,115 Dual NPN Transistor, 2.7 A, 50 V, 8-Pin SOT-96
- RS Stock No.:
- 165-8639
- Mfr. Part No.:
- PBSS4350SS,115
- Brand:
- Nexperia
Stock information currently inaccessible
- RS Stock No.:
- 165-8639
- Mfr. Part No.:
- PBSS4350SS,115
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 2.7 A | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | SOT-96 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 2 W | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage | 50 V | |
| Maximum Emitter Base Voltage | 5 V | |
| Maximum Operating Frequency | 1 MHz | |
| Pin Count | 8 | |
| Number of Elements per Chip | 2 | |
| Dimensions | 5 x 4 x 1.75mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Transistor Type NPN | ||
Maximum DC Collector Current 2.7 A | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type SOT-96 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 2 W | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage 50 V | ||
Maximum Emitter Base Voltage 5 V | ||
Maximum Operating Frequency 1 MHz | ||
Pin Count 8 | ||
Number of Elements per Chip 2 | ||
Dimensions 5 x 4 x 1.75mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- TH
