Infineon BCV61CE6327HTSA1 Transistor, 100 mA NPN, 30 V, 4-Pin SOT-143

Stock information currently inaccessible
RS Stock No.:
165-8248
Mfr. Part No.:
BCV61CE6327HTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

30V

Package Type

SOT-143

Mount Type

Surface

Transistor Configuration

Current Mirror

Maximum Collector Base Voltage VCBO

30V

Minimum Operating Temperature

-65°C

Transistor Polarity

NPN

Maximum Emitter Base Voltage VEBO

6V

Maximum Power Dissipation Pd

300mW

Pin Count

4

Maximum Operating Temperature

150°C

Height

1mm

Length

2.9mm

Standards/Approvals

RoHS, AEC Qualified

Width

1.3mm

Series

BCV61

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Current Mirror Transistors, Infineon


Matched dual NPN and PNP transistors with a common base connection for use as current mirror pairs.

Good thermal coupling and VBE matching

High current gain

Low collector-emitter saturation voltage

Bipolar Transistors, Infineon


Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy