Infineon BFP520FH6327XTSA1 NPN Transistor, 50 mA, 10 V, 4-Pin TSFP

Stock information currently inaccessible
RS Stock No.:
165-8073
Mfr. Part No.:
BFP520FH6327XTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Transistor Type

NPN

Maximum DC Collector Current

50 mA

Maximum Collector Emitter Voltage

10 V

Package Type

TSFP

Mounting Type

Surface Mount

Maximum Power Dissipation

120 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

10 V

Maximum Emitter Base Voltage

1 V

Pin Count

4

Number of Elements per Chip

1

Dimensions

1.4 x 0.8 x 0.55mm

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy