Infineon BCW66KHE6327HTSA1 NPN Transistor, 800 mA, 45 V, 3-Pin SOT-23
- RS Stock No.:
- 165-7658
- Mfr. Part No.:
- BCW66KHE6327HTSA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 165-7658
- Mfr. Part No.:
- BCW66KHE6327HTSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 800 mA | |
| Maximum Collector Emitter Voltage | 45 V | |
| Package Type | SOT-23 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 500 mW | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 75 V | |
| Maximum Emitter Base Voltage | 5 V | |
| Maximum Operating Frequency | 170 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 2.9 x 1.3 x 0.9mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Transistor Type NPN | ||
Maximum DC Collector Current 800 mA | ||
Maximum Collector Emitter Voltage 45 V | ||
Package Type SOT-23 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 500 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 75 V | ||
Maximum Emitter Base Voltage 5 V | ||
Maximum Operating Frequency 170 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 2.9 x 1.3 x 0.9mm | ||
Maximum Operating Temperature +150 °C | ||
