Infineon BC856SH6327XTSA1 Dual PNP Transistor, -100 mA, -65 V, 6-Pin SOT-363

Stock information currently inaccessible
RS Stock No.:
165-7536
Mfr. Part No.:
BC856SH6327XTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Transistor Type

PNP

Maximum DC Collector Current

-100 mA

Maximum Collector Emitter Voltage

-65 V

Package Type

SOT-363 (SC-88)

Mounting Type

Surface Mount

Maximum Power Dissipation

250 mW

Minimum DC Current Gain

200

Transistor Configuration

Isolated

Maximum Collector Base Voltage

80 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

250 MHz

Pin Count

6

Number of Elements per Chip

2

Dimensions

2 x 1.25 x 0.8mm

Maximum Operating Temperature

+150 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy