Infineon BCV62CE6327HTSA1 Dual PNP Transistor, -100 mA, -30 V, 4-Pin SOT-143
- RS Stock No.:
- 165-5870
- Mfr. Part No.:
- BCV62CE6327HTSA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 165-5870
- Mfr. Part No.:
- BCV62CE6327HTSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | -100 mA | |
| Maximum Collector Emitter Voltage | -30 V | |
| Package Type | SOT-143 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 300 mW | |
| Minimum DC Current Gain | 420 | |
| Transistor Configuration | Current Mirror | |
| Maximum Collector Base Voltage | 30 V | |
| Maximum Emitter Base Voltage | 6 V | |
| Maximum Operating Frequency | 250 MHz | |
| Pin Count | 4 | |
| Number of Elements per Chip | 2 | |
| Dimensions | 2.9 x 1.3 x 1mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Transistor Type PNP | ||
Maximum DC Collector Current -100 mA | ||
Maximum Collector Emitter Voltage -30 V | ||
Package Type SOT-143 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 300 mW | ||
Minimum DC Current Gain 420 | ||
Transistor Configuration Current Mirror | ||
Maximum Collector Base Voltage 30 V | ||
Maximum Emitter Base Voltage 6 V | ||
Maximum Operating Frequency 250 MHz | ||
Pin Count 4 | ||
Number of Elements per Chip 2 | ||
Dimensions 2.9 x 1.3 x 1mm | ||
Maximum Operating Temperature +150 °C | ||
