Infineon BFP405H6740XTSA1 NPN Bipolar Transistor, 25 mA, 15 V, 4-Pin SOT-343
- RS Stock No.:
- 165-5851
- Mfr. Part No.:
- BFP405H6740XTSA1
- Brand:
- Infineon
Stock information currently inaccessible
- RS Stock No.:
- 165-5851
- Mfr. Part No.:
- BFP405H6740XTSA1
- Brand:
- Infineon
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 25 mA | |
| Maximum Collector Emitter Voltage | 15 V | |
| Package Type | SOT-343 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 75 mW | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 15 V | |
| Maximum Emitter Base Voltage | 1.5 V | |
| Maximum Operating Frequency | 25 GHz | |
| Pin Count | 4 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 2 x 1.25 x 0.8mm | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Transistor Type NPN | ||
Maximum DC Collector Current 25 mA | ||
Maximum Collector Emitter Voltage 15 V | ||
Package Type SOT-343 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 75 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 15 V | ||
Maximum Emitter Base Voltage 1.5 V | ||
Maximum Operating Frequency 25 GHz | ||
Pin Count 4 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 2 x 1.25 x 0.8mm | ||
