onsemi CPH6531-TL-E Dual PNP Transistor, 1 A, 50 V, 6-Pin CPH
- RS Stock No.:
- 163-2115
- Mfr. Part No.:
- CPH6531-TL-E
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 163-2115
- Mfr. Part No.:
- CPH6531-TL-E
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 1 A | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | CPH | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 1.1 W | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage | -50 V | |
| Maximum Emitter Base Voltage | -5 V | |
| Maximum Operating Frequency | 420 MHz | |
| Pin Count | 6 | |
| Number of Elements per Chip | 2 | |
| Dimensions | 2.9 x 1.6 x 0.9mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Transistor Type PNP | ||
Maximum DC Collector Current 1 A | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type CPH | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 1.1 W | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage -50 V | ||
Maximum Emitter Base Voltage -5 V | ||
Maximum Operating Frequency 420 MHz | ||
Pin Count 6 | ||
Number of Elements per Chip 2 | ||
Dimensions 2.9 x 1.6 x 0.9mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- CN
