onsemi CPH5506-TL-E Dual NPN/PNP Transistor, 1.5 A, 30 V, 5-Pin CPH

Stock information currently inaccessible
RS Stock No.:
163-2106
Mfr. Part No.:
CPH5506-TL-E
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Transistor Type

NPN/PNP

Maximum DC Collector Current

1.5 A

Maximum Collector Emitter Voltage

30 V

Package Type

CPH

Mounting Type

Surface Mount

Maximum Power Dissipation

1.2 W

Minimum DC Current Gain

200

Transistor Configuration

Common Emitter

Maximum Collector Base Voltage

40 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

500 MHz

Pin Count

5

Number of Elements per Chip

2

Dimensions

2.9 x 1.6 x 0.9mm

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy