onsemi 2SA1706S-AN PNP Transistor, 2 A, 50 V, 3-Pin NMP

Stock information currently inaccessible
RS Stock No.:
163-1986
Mfr. Part No.:
2SA1706S-AN
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Transistor Type

PNP

Maximum DC Collector Current

2 A

Maximum Collector Emitter Voltage

50 V

Package Type

NMP

Mounting Type

Through Hole

Maximum Power Dissipation

1 W

Transistor Configuration

Single

Maximum Collector Base Voltage

-60 V

Maximum Emitter Base Voltage

-6 V

Maximum Operating Frequency

150 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

6.9 x 2.5 x 4.5mm

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy