onsemi 15C02CH-TL-E NPN Transistor, 1 A, 15 V, 3-Pin CPH

Unavailable
RS will no longer stock this product.
RS Stock No.:
163-1926
Mfr. Part No.:
15C02CH-TL-E
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Transistor Type

NPN

Maximum DC Collector Current

1 A

Maximum Collector Emitter Voltage

15 V

Package Type

CPH

Mounting Type

Surface Mount

Maximum Power Dissipation

700 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

20 V

Maximum Emitter Base Voltage

5 V

Maximum Operating Frequency

400 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

2.9 x 1.6 x 0.9mm

COO (Country of Origin):
CN