onsemi MJB44H11G NPN Transistor, 10 A, 80 V, 3-Pin D2PAK (TO-263)
- RS Stock No.:
- 163-0635
- Mfr. Part No.:
- MJB44H11T4G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 163-0635
- Mfr. Part No.:
- MJB44H11T4G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 10 A | |
| Maximum Collector Emitter Voltage | 80 V | |
| Package Type | D2PAK (TO-263) | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 50 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 10 V dc | |
| Maximum Emitter Base Voltage | 5 V | |
| Maximum Operating Frequency | 20 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 10.29 x 9.65 x 4.83mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Transistor Type NPN | ||
Maximum DC Collector Current 10 A | ||
Maximum Collector Emitter Voltage 80 V | ||
Package Type D2PAK (TO-263) | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 50 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 10 V dc | ||
Maximum Emitter Base Voltage 5 V | ||
Maximum Operating Frequency 20 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 10.29 x 9.65 x 4.83mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- MY
The PNP Bipolar Power Transistor is designed for general purpose power amplification and switching such as output or driver stages in applications such as switching regulators, converters and power amplifiers. The MJB44H11 (NPN) and MJB45H11 (PNP) are complementary devices.
Low Collector-Emitter Saturation Voltage - VCE(sat) = 1.0 V (Max) @ 8.0 A
Fast Switching Speeds
Complementary Pairs Simplifies Designs
NJV Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements, PPAP Capable
These Devices are Pb-Free, Halogen Free/BFR Free
