onsemi BUD42DT4G NPN Transistor, 4 A, 350 V, 3-Pin DPAK
- RS Stock No.:
- 162-9291
- Mfr. Part No.:
- BUD42DT4G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 162-9291
- Mfr. Part No.:
- BUD42DT4G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 4 A | |
| Maximum Collector Emitter Voltage | 350 V | |
| Package Type | DPAK | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 25 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | 780 V dc | |
| Maximum Emitter Base Voltage | 12 V | |
| Maximum Operating Frequency | 1 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 6.73 x 6.22 x 2.38mm | |
| Maximum Operating Temperature | +150 °C | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Transistor Type NPN | ||
Maximum DC Collector Current 4 A | ||
Maximum Collector Emitter Voltage 350 V | ||
Package Type DPAK | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 25 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage 780 V dc | ||
Maximum Emitter Base Voltage 12 V | ||
Maximum Operating Frequency 1 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 6.73 x 6.22 x 2.38mm | ||
Maximum Operating Temperature +150 °C | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- MY
