onsemi MCH6101-TL-E PNP Transistor, 1.5 A, 15 V, 6-Pin MCPH
- RS Stock No.:
- 162-8941
- Mfr. Part No.:
- MCH6101-TL-E
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 162-8941
- Mfr. Part No.:
- MCH6101-TL-E
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 1.5 A | |
| Maximum Collector Emitter Voltage | 15 V | |
| Package Type | MCPH | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 1 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | -15 V | |
| Maximum Emitter Base Voltage | -5 V | |
| Maximum Operating Frequency | 1 MHz | |
| Pin Count | 6 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 2 x 1.6 x 0.83mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Transistor Type PNP | ||
Maximum DC Collector Current 1.5 A | ||
Maximum Collector Emitter Voltage 15 V | ||
Package Type MCPH | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 1 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage -15 V | ||
Maximum Emitter Base Voltage -5 V | ||
Maximum Operating Frequency 1 MHz | ||
Pin Count 6 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 2 x 1.6 x 0.83mm | ||
- COO (Country of Origin):
- CN
