Nexperia BC69-25PA,115 PNP Transistor, -2 A, 20 V, 3-Pin DFN2020-3, SOT-1061
- RS Stock No.:
- 153-2896
- Mfr. Part No.:
- BC69-25PA,115
- Brand:
- Nexperia
Stock information currently inaccessible
- RS Stock No.:
- 153-2896
- Mfr. Part No.:
- BC69-25PA,115
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | -2 A | |
| Maximum Collector Emitter Voltage | 20 V | |
| Package Type | DFN2020-3, SOT-1061 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 1.65 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | -32 V | |
| Maximum Emitter Base Voltage | -20 V | |
| Maximum Operating Frequency | 140 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 2.1 x 2.1 x 0.65mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Transistor Type PNP | ||
Maximum DC Collector Current -2 A | ||
Maximum Collector Emitter Voltage 20 V | ||
Package Type DFN2020-3, SOT-1061 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 1.65 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage -32 V | ||
Maximum Emitter Base Voltage -20 V | ||
Maximum Operating Frequency 140 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 2.1 x 2.1 x 0.65mm | ||
Maximum Operating Temperature +150 °C | ||
Medium power transistors, Robust and efficient solutions suitable for many applications, Our medium power transistors are automotive qualified according to AEC-Q101, ensuring they make highly reliable solutions for a broad spectrum applications. You also have a choice of three packages, the SOT89, SOT223 and SOT1061.
20 V, 2 A PNP medium power transistor, PNP medium power transistor in a SOT1061 leadless very small Surface-Mounted Device (SMD) plastic package. NPN complement: BC68PA.
High current
Three current gain selections
High power dissipation capability
Exposed heatsink for excellent thermal and electrical conductivity
Leadless very small SMD plastic package with medium power capability
AEC-Q101 qualified
Linear voltage regulators
High-side switches
Battery-driven devices
MOSFET drivers
Amplifiers
Three current gain selections
High power dissipation capability
Exposed heatsink for excellent thermal and electrical conductivity
Leadless very small SMD plastic package with medium power capability
AEC-Q101 qualified
Linear voltage regulators
High-side switches
Battery-driven devices
MOSFET drivers
Amplifiers
