Nexperia, PEMD30,115, Dual NPN + PNP Digital Transistor, 100 mA 50 V 2.2 kΩ, Dual, 6-Pin SOT-666

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
153-2866
Mfr. Part No.:
PEMD30,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Transistor Type

NPN + PNP

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-666

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Minimum DC Current Gain

30

Maximum Emitter Base Voltage

5 V

Pin Count

6

Number of Elements per Chip

2

Dimensions

1.7 x 1.3 x 0.6mm

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Typical Input Resistor

2.2 kΩ

NPN/PNP double resistor-equipped transistors, R1 = 2.2 kOhm, R2 = open, NPN/PNP double Resistor-Equipped Transistors (RET) in Surface-Mounted Device (SMD) plastic packages.

100 mA output current capability
Reduces component count
Built-in bias resistors
Reduces pick and place costs
Simplifies circuit design
AEC-Q101 qualified
Low current peripheral driver
Cost-saving alternative for BC847BPN and BC847BVN
Control of IC inputs
Switching loads

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy