Nexperia PHPT610030NKX Dual NPN Transistor, 3 A, 100 V, 8-Pin LFPAK56D, SOT1205
- RS Stock No.:
- 153-1944
- Mfr. Part No.:
- PHPT610030NKX
- Brand:
- Nexperia
Stock information currently inaccessible
- RS Stock No.:
- 153-1944
- Mfr. Part No.:
- PHPT610030NKX
- Brand:
- Nexperia
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 3 A | |
| Maximum Collector Emitter Voltage | 100 V | |
| Package Type | LFPAK56D, SOT1205 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 25 W | |
| Maximum Collector Base Voltage | 100 V | |
| Maximum Emitter Base Voltage | 7 V | |
| Maximum Operating Frequency | 140 MHz | |
| Pin Count | 8 | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | +175 °C | |
| Dimensions | 5.3 x 4.7 x 1.05mm | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Transistor Type NPN | ||
Maximum DC Collector Current 3 A | ||
Maximum Collector Emitter Voltage 100 V | ||
Package Type LFPAK56D, SOT1205 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 25 W | ||
Maximum Collector Base Voltage 100 V | ||
Maximum Emitter Base Voltage 7 V | ||
Maximum Operating Frequency 140 MHz | ||
Pin Count 8 | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature +175 °C | ||
Dimensions 5.3 x 4.7 x 1.05mm | ||
Low VCEsat (BISS) power transistors double, Full power in half the footprint, These high-power bipolar transistors, housed in LFPAK56 (Power-SO8) packages, deliver DPAK-like thermal and electrical performance in just half the footprint. Offering reliable, energy-efficient performance, they are AEC-Q101 qualified and support high-temperature operation (175 °C).
NPN/NPN high power double bipolar transistor, NPN/NPN high power double bipolar transistor in a SOT1205 (LFPAK56D) Surface-Mounted Device (SMD) power plastic package. PNP/PNP complement: PHPT610030PK. NPN/PNP complement: PHPT610030NPK.
High thermal power dissipation capability
Suitable for high temperature applications up to 175 °C
Reduced Printed-Circuit Board (PCB) requirements comparing to transistors in DPAK
High energy efficiency due to less heat generation
AEC-Q101 qualified
Motor control
Power management
Load switch
Linear mode voltage regulator
Backlighting applications
Relay replacement
Suitable for high temperature applications up to 175 °C
Reduced Printed-Circuit Board (PCB) requirements comparing to transistors in DPAK
High energy efficiency due to less heat generation
AEC-Q101 qualified
Motor control
Power management
Load switch
Linear mode voltage regulator
Backlighting applications
Relay replacement
