Nexperia PHPT610035PKX Dual PNP Transistor, -3 A, -100 V, 8-Pin LFPAK56D, SOT1205

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
153-1908
Mfr. Part No.:
PHPT610035PKX
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Transistor Type

PNP

Maximum DC Collector Current

-3 A

Maximum Collector Emitter Voltage

-100 V

Package Type

LFPAK56D, SOT1205

Mounting Type

Surface Mount

Maximum Power Dissipation

25 W

Maximum Collector Base Voltage

-100 V

Maximum Emitter Base Voltage

-8 V

Maximum Operating Frequency

125 MHz

Pin Count

8

Number of Elements per Chip

2

Maximum Operating Temperature

+175 °C

Dimensions

5.3 x 4.7 x 0.95mm

PNP/PNP matched high power double bipolar transistor, PNP/PNP high power matched double bipolar transistor in a SOT1205 (LFPAK56D) Surface-Mounted Device (SMD) power plastic package. Matched version of PHPT610030PK. NPN/NPN complement: PHPT610035NK.

Current gain matching 10 %
High thermal power dissipation capability
Suitable for high temperature applications up to 175 °C
Reduced Printed-Circuit Board (PCB) requirements comparing to transistors in DPAK
High energy efficiency due to less heat generation
AEC-Q101 qualified
Current mirror
Motor control
Power management
Backlighting applications
Relay replacement
Differential amplifiers

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy