Nexperia PHPT61002NYCX NPN Transistor, 2 A, 100 V, 4 + Tab-Pin LFPAK56, SOT669

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
151-3221
Mfr. Part No.:
PHPT61002NYCX
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Transistor Type

NPN

Maximum DC Collector Current

2 A

Maximum Collector Emitter Voltage

100 V

Package Type

LFPAK56, SOT669

Mounting Type

Surface Mount

Maximum Power Dissipation

25 W

Transistor Configuration

Single

Maximum Collector Base Voltage

100 V

Maximum Emitter Base Voltage

7 V

Maximum Operating Frequency

140 MHz

Pin Count

4 + Tab

Number of Elements per Chip

1

Dimensions

5 x 4.1 x 1.05mm

Maximum Operating Temperature

+175 °C

100V, 2 A NPN high power bipolar transistor, NPN high power bipolar transistor in a SOT669 (LFPAK56) Surface-Mounted Device (SMD) power plastic package. PNP complement PHPT61002PYC

High thermal power dissipation capability
High temperature applications up to 175 °C
Reduced Printed Circuit Board (PCB) requirements comparing to transistors in DPAK
High energy efficiency due to less heat generation