ROHM, DTD143ECT116 NPN Resistor-equipped Transistor, 500 mA 50 V 4.7 kΩ, Ratio Of 1, Single, 3-Pin SOT-23

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
146-7229
Mfr. Part No.:
DTD143ECT116
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Transistor Type

NPN

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

200 mW

Minimum DC Current Gain

47

Transistor Configuration

Single

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Typical Resistor Ratio

1

Dimensions

3.1 x 1.5 x 1.15mm

Typical Input Resistor

4.7 kΩ

Base-Emitter Resistor

4.7kΩ

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy