ROHM 2SAR522MT2L PNP Transistor, 200 mA, 20 V, 3-Pin SOT-723

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
146-7211
Mfr. Part No.:
2SAR522MT2L
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Transistor Type

PNP

Maximum DC Collector Current

200 mA

Maximum Collector Emitter Voltage

20 V

Package Type

SOT-723

Mounting Type

Surface Mount

Maximum Power Dissipation

150 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

-20 V

Maximum Emitter Base Voltage

-5 V

Maximum Operating Frequency

350 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

1.3 x 0.9 x 0.45mm

Priced to Clear

Yes

Maximum Operating Temperature

+150 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy