ROHM 2SAR514RTL PNP Transistor, -700 mA, -80 V, 3-Pin SOT-346T
- RS Stock No.:
- 146-7177
- Mfr. Part No.:
- 2SAR514RTL
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 146-7177
- Mfr. Part No.:
- 2SAR514RTL
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | -700 mA | |
| Maximum Collector Emitter Voltage | -80 V | |
| Package Type | SOT-346T (SC-96) | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 1 W | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | -80 V | |
| Maximum Emitter Base Voltage | -6 V | |
| Maximum Operating Frequency | 380 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 3 x 1.8 x 0.95mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Transistor Type PNP | ||
Maximum DC Collector Current -700 mA | ||
Maximum Collector Emitter Voltage -80 V | ||
Package Type SOT-346T (SC-96) | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 1 W | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage -80 V | ||
Maximum Emitter Base Voltage -6 V | ||
Maximum Operating Frequency 380 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 3 x 1.8 x 0.95mm | ||
Maximum Operating Temperature +150 °C | ||
- COO (Country of Origin):
- JP
