ROHM 2SD2672TL NPN Transistor, 4 A, 12 V, 3-Pin SOT-346T

Stock information currently inaccessible
RS Stock No.:
146-7155
Mfr. Part No.:
2SD2672TL
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Transistor Type

NPN

Maximum DC Collector Current

4 A

Maximum Collector Emitter Voltage

12 V

Package Type

SOT-346T (SC-96)

Mounting Type

Surface Mount

Maximum Power Dissipation

1 W

Transistor Configuration

Single

Maximum Collector Base Voltage

15 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

250 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

3 x 1.8 x 0.95mm

Maximum Operating Temperature

+150 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy