ROHM, DTA015TUBTL PNP Resistor-equipped Transistor, -100 mA 50 V 100 kΩ, Single, 3-Pin SOT-323FL
- RS Stock No.:
- 146-7086
- Mfr. Part No.:
- DTA015TUBTL
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 146-7086
- Mfr. Part No.:
- DTA015TUBTL
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Transistor Type | PNP | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | SOT-323FL | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 200 mW | |
| Minimum DC Current Gain | 100 | |
| Transistor Configuration | Single | |
| Maximum Emitter Base Voltage | -5 V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Typical Input Resistor | 100 kΩ | |
| Dimensions | 2.1 x 1.35 x 1mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Transistor Type PNP | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type SOT-323FL | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 200 mW | ||
Minimum DC Current Gain 100 | ||
Transistor Configuration Single | ||
Maximum Emitter Base Voltage -5 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Typical Input Resistor 100 kΩ | ||
Dimensions 2.1 x 1.35 x 1mm | ||
Maximum Operating Temperature +150 °C | ||
