ROHM DTC043TMT2L NPN Resistor-equipped Transistor, 100 mA, 50 V, 3-Pin SOT-723
- RS Stock No.:
- 146-7064
- Mfr. Part No.:
- DTC043TMT2L
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 146-7064
- Mfr. Part No.:
- DTC043TMT2L
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Transistor Type | NPN | |
| Maximum DC Collector Current | 100 mA | |
| Maximum Collector Emitter Voltage | 50 V | |
| Package Type | SOT-723 | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 150 mW | |
| Transistor Configuration | Single | |
| Maximum Emitter Base Voltage | 5 V | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Typical Input Resistor | 4.7 kΩ | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 1.3 x 0.9 x 0.45mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Transistor Type NPN | ||
Maximum DC Collector Current 100 mA | ||
Maximum Collector Emitter Voltage 50 V | ||
Package Type SOT-723 | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 150 mW | ||
Transistor Configuration Single | ||
Maximum Emitter Base Voltage 5 V | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Typical Input Resistor 4.7 kΩ | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 1.3 x 0.9 x 0.45mm | ||
- COO (Country of Origin):
- JP
