ROHM 2SB1706TL PNP Transistor, 2 A, 30 V, 3-Pin SOT-346T
- RS Stock No.:
- 146-6987
- Mfr. Part No.:
- 2SB1706TL
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 146-6987
- Mfr. Part No.:
- 2SB1706TL
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | 2 A | |
| Maximum Collector Emitter Voltage | 30 V | |
| Package Type | SOT-346T (SC-96) | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 500 mW | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | -30 V | |
| Maximum Emitter Base Voltage | -6 V | |
| Maximum Operating Frequency | 280 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | +150 °C | |
| Dimensions | 2.9 x 1.6 x 0.85mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Transistor Type PNP | ||
Maximum DC Collector Current 2 A | ||
Maximum Collector Emitter Voltage 30 V | ||
Package Type SOT-346T (SC-96) | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 500 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage -30 V | ||
Maximum Emitter Base Voltage -6 V | ||
Maximum Operating Frequency 280 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 2.9 x 1.6 x 0.85mm | ||
