Diodes Inc, ADA114YUQ-13, Dual PNP Digital Transistor, 100 mA 50 V 10 kΩ, Dual, 6-Pin SOT-363

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
146-4880
Mfr. Part No.:
ADA114YUQ-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Transistor Type

PNP

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-363 (SC-88)

Mounting Type

Surface Mount

Maximum Power Dissipation

270 mW

Minimum DC Current Gain

68

Pin Count

6

Number of Elements per Chip

2

Dimensions

2.2 x 1.35 x 1mm

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+150 °C

Typical Input Resistor

10 kΩ

Base-Emitter Resistor

47kΩ

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy