Diodes Inc ADTC144EUAQ-13 NPN Digital Transistor, 50 V, 3-Pin SOT-323

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
146-4771
Mfr. Part No.:
ADTC144EUAQ-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Transistor Type

NPN

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-323 (SC-70)

Mounting Type

Surface Mount

Maximum Power Dissipation

330 mW

Transistor Configuration

Single

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Typical Input Resistor

47 kΩ

Base-Emitter Resistor

47kΩ

Dimensions

2.2 x 1.35 x 1mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy