Diodes Inc, ADA114YUQ-13, Dual PNP Digital Transistor, 100 mA 50 V 10 kΩ, Dual, 6-Pin SOT-363

Stock information currently inaccessible
RS Stock No.:
146-4705
Mfr. Part No.:
ADA114YUQ-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Transistor Type

PNP

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-363 (SC-88)

Mounting Type

Surface Mount

Maximum Power Dissipation

270 mW

Minimum DC Current Gain

68

Pin Count

6

Number of Elements per Chip

2

Maximum Operating Temperature

+150 °C

Typical Input Resistor

10 kΩ

Dimensions

2.2 x 1.35 x 1mm

Base-Emitter Resistor

47kΩ

Minimum Operating Temperature

-55 °C