Renesas Electronics HFA3096BZ Pent NPN + PNP Transistor, 65 mA, 8 V, 16-Pin SOIC
- RS Stock No.:
- 146-2424
- Mfr. Part No.:
- HFA3096BZ
- Brand:
- Renesas Electronics
Stock information currently inaccessible
- RS Stock No.:
- 146-2424
- Mfr. Part No.:
- HFA3096BZ
- Brand:
- Renesas Electronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Transistor Type | NPN + PNP | |
| Maximum DC Collector Current | 65 mA | |
| Maximum Collector Emitter Voltage | 8 V | |
| Package Type | SOIC | |
| Mounting Type | Surface Mount | |
| Maximum Power Dissipation | 150 mW | |
| Transistor Configuration | Isolated | |
| Maximum Collector Base Voltage | 12 V | |
| Maximum Emitter Base Voltage | 5.5 V | |
| Maximum Operating Frequency | 8000 MHz | |
| Pin Count | 16 | |
| Number of Elements per Chip | 5 | |
| Dimensions | 1.5 x 10 x 4mm | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Transistor Type NPN + PNP | ||
Maximum DC Collector Current 65 mA | ||
Maximum Collector Emitter Voltage 8 V | ||
Package Type SOIC | ||
Mounting Type Surface Mount | ||
Maximum Power Dissipation 150 mW | ||
Transistor Configuration Isolated | ||
Maximum Collector Base Voltage 12 V | ||
Maximum Emitter Base Voltage 5.5 V | ||
Maximum Operating Frequency 8000 MHz | ||
Pin Count 16 | ||
Number of Elements per Chip 5 | ||
Dimensions 1.5 x 10 x 4mm | ||
Maximum Operating Temperature +125 °C | ||
- COO (Country of Origin):
- PH
