onsemi BC327BU PNP Transistor, -800 mA, -50 V, 3-Pin TO-92
- RS Stock No.:
- 146-2099
- Mfr. Part No.:
- BC327BU
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 146-2099
- Mfr. Part No.:
- BC327BU
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Transistor Type | PNP | |
| Maximum DC Collector Current | -800 mA | |
| Maximum Collector Emitter Voltage | -50 V | |
| Package Type | TO-92 | |
| Mounting Type | Through Hole | |
| Maximum Power Dissipation | 625 mW | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage | -10 V | |
| Maximum Emitter Base Voltage | -5 V | |
| Maximum Operating Frequency | 20 MHz | |
| Pin Count | 3 | |
| Number of Elements per Chip | 1 | |
| Dimensions | 4.58 x 3.86 x 4.58mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Transistor Type PNP | ||
Maximum DC Collector Current -800 mA | ||
Maximum Collector Emitter Voltage -50 V | ||
Package Type TO-92 | ||
Mounting Type Through Hole | ||
Maximum Power Dissipation 625 mW | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage -10 V | ||
Maximum Emitter Base Voltage -5 V | ||
Maximum Operating Frequency 20 MHz | ||
Pin Count 3 | ||
Number of Elements per Chip 1 | ||
Dimensions 4.58 x 3.86 x 4.58mm | ||
Maximum Operating Temperature +150 °C | ||
