Diodes Inc APT13003EZTR-G1 NPN Bipolar Transistor, 1.5 A, 700 V, 3-Pin TO-92

Stock information currently inaccessible
RS Stock No.:
146-0924
Mfr. Part No.:
APT13003EZTR-G1
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Transistor Type

NPN

Maximum DC Collector Current

1.5 A

Maximum Collector Emitter Voltage

700 V

Package Type

TO-92

Mounting Type

Through Hole

Maximum Power Dissipation

1.1 W

Transistor Configuration

Single

Maximum Collector Base Voltage

10 V

Maximum Emitter Base Voltage

9 V

Maximum Operating Frequency

4 (Min.) MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

4.7 x 3.7 x 4.7mm

COO (Country of Origin):
CN

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy