Nexperia BC869-16 PNP Transistor, 2 A, 20 V, 3-Pin SOT-89

Stock information currently inaccessible
RS Stock No.:
146-0893
Mfr. Part No.:
BC869-16
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Transistor Type

PNP

Maximum DC Collector Current

2 A

Maximum Collector Emitter Voltage

20 V

Package Type

SOT-89

Mounting Type

Surface Mount

Maximum Power Dissipation

1.35 W

Transistor Configuration

Single

Maximum Collector Base Voltage

-32 V

Maximum Emitter Base Voltage

-5 V

Maximum Operating Frequency

100 MHz

Pin Count

3

Number of Elements per Chip

1

Dimensions

4.6 x 2.6 x 1.6mm

Maximum Operating Temperature

+150 °C

COO (Country of Origin):
HK

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy