Infineon BFR182E6327HTSA1 NPN RF Bipolar Transistor, 35 mA, 12 V, 3-Pin SOT-23

Stock information currently inaccessible
RS Stock No.:
145-9545
Mfr. Part No.:
BFR182E6327HTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Transistor Type

NPN

Maximum DC Collector Current

35 mA

Maximum Collector Emitter Voltage

12 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

250 mW

Transistor Configuration

Single

Maximum Collector Base Voltage

20 V

Maximum Emitter Base Voltage

2 V

Maximum Operating Frequency

8 GHz

Pin Count

3

Maximum Operating Temperature

+150 °C

Dimensions

2.9 x 1.3 x 1mm

COO (Country of Origin):
CN