Infineon BCR512E6327HTSA1 NPN Digital Transistor, 500 mA, 50 V, 3-Pin SOT-23

Stock information currently inaccessible
RS Stock No.:
145-8800
Mfr. Part No.:
BCR512E6327HTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Transistor Type

NPN

Maximum DC Collector Current

500 mA

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-23

Mounting Type

Surface Mount

Maximum Power Dissipation

330 mW

Minimum DC Current Gain

60

Transistor Configuration

Single

Pin Count

3

Number of Elements per Chip

1

Typical Resistor Ratio

1

Maximum Operating Temperature

+150 °C

Dimensions

2.9 x 1.3 x 0.9mm

Typical Input Resistor

4.7 kΩ

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy